
The Greenpar Series connector is a screw mount connector made from nickel plated steel with a depth of 15.8mm and a width of 15.8mm. It is compliant with ELV and RoHS regulations. The connector is packaged in bulk quantities of 10 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1634817-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1634817-0 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Color | Silver |
| Depth | 15.8mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634817-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.