CONN RCPT 14POS 0.098 TIN PCB
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Insulation Color | Grey |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial Interconnection System (CIS) |
| Termination | Solder |
| RoHS | Compliant |