CONN RCPT 15POS 0.098 TIN PCB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-163680-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Insulation Color | Grey |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial Interconnection System (CIS) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163680-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.