Conn CIS RCP 13 POS 2.5mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |