This 16-position wire housing features a 2.5mm pitch and is designed for crimp termination. It is made of grey material and is compliant with ELV standards. The housing is free-hanging and has a straight orientation. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-163690-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-163690-5 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163690-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.