2.5mm & 5mm Centerline Interconnection System Connectors and Contacts (CIS)
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Height | 11.1mm |
| Length | 38.3mm |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |