This cable mount housing features a straight body orientation and a crimp termination method. It has a terminal pitch of 2.5mm and is designed for use with a single row of contacts. The housing measures 25mm in length, 7.3mm in depth, and 17mm in height. It is rated for a maximum operating temperature of 65°C.
TE Connectivity 1-164547-5 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 25 |
| Product Depth (mm) | 7.3 |
| Product Height (mm) | 17 |
| Type | Housing |
| Gender | RCP |
| Termination Method | Crimp |
| Max Operating Temperature | 65°C |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-164547-5 to view detailed technical specifications.
No datasheet is available for this part.