10-position, single-row, right-angle receptacle for board-to-board interconnection. Features brass contacts with tin/lead plating and a 2.5mm pitch. Housing is green, made of UL94 V-0 rated material, and operates within a -40°C to 85°C temperature range. Maximum voltage rating is 250V AC. Termination is through-hole with a 3.2mm contact post/tail length.
TE Connectivity 1-164711-0 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.2mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
No datasheet is available for this part.