
This 56-contact board-to-board connector features a 0.8mm pitch and is rated for 125VAC. It has a surface mount package and is designed for use in temperatures ranging from -65°C to 125°C. The connector has a maximum current rating of (9.5/1.25) amps per contact and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1658012-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 41.28 |
| Product Depth (mm) | 8.26 |
| Product Height (mm) | 3.25 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (9.5/1.25)/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1658012-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.