140-position, 2-row female shrouded header receptacle with 0.8mm pitch and 0.136371-inch row spacing. Features gold-plated bronze contacts with 1.25A current rating and 0.25um plating thickness. Designed for vertical, top-entry surface mount termination with bosses and mating alignment. Operates within a -85°C to 257°C temperature range. Supplied in a tray package.
Sign in to ask questions about the TE Connectivity 1-1658062-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1658062-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658062-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.