This Mictor SB shrouded header features 56 positions in a 2-row configuration, with a surface mount design. The contact plating is gold, and the mated stacking heights are 5mm. It is packaged in a tray with 22 units per package and is compliant with RoHS regulations. The header is suitable for board-to-board and mezzanine applications.
Sign in to ask questions about the TE Connectivity 1-1658063-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1658063-2 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 22 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Mictor SB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658063-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.