140-position, 2-row shrouded receptacle connector for board-to-board applications. Features a 0.8mm pitch and 0.136371-inch row spacing, with a 1.25A contact current rating. Constructed with gold-plated bronze contacts and a black housing, this vertical, top-entry SMD connector offers mating alignment and a boss. Operates within a temperature range of -85°C to 257°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1658071-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1658071-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658071-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.