140-position, 2-row female receptacle connector for board-to-board applications. Features a 0.8mm pitch and vertical, top-entry SMD termination. Offers a 1.25A contact current rating with gold-plated bronze contacts. Includes mating alignment and bosses for enhanced connection stability. Operates within a temperature range of -85°C to 257°C. Supplied in tray packaging.
Sign in to ask questions about the TE Connectivity 1-1658486-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1658486-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658486-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.