40-position, 2-row right-angle shrouded header receptacle for ribbon cable termination. Features 2.54mm pitch and 0.1-inch row spacing. Copper contacts with gold plating ensure reliable connectivity. Blue housing and free-hanging, cable mount design. Compliant with ELV and RoHS standards, suitable for 26-28AWG wire gauges.
TE Connectivity 1-1658527-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| ELV | Compliant |
| Housing Color | Blue |
| Length | 55.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658527-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.