40-position, 2-row right-angle receptacle connector for signal applications. Features 2.54mm pitch and row spacing, with gold-plated copper female socket contacts. Designed for wire-to-board connectivity using Insulation Displacement Technology (IDT) termination for ribbon cable. Rated for 1A current and operates within a temperature range of -55°C to 125°C. Housing is blue and the connector mounts free-hanging via cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1658527-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 55.3mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658527-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
