
50-position, 2-row right-angle receptacle connector with 2.54mm pitch. Features female socket contacts made of gold-plated copper, rated for 1A current and 500V voltage. Designed for cable mounting with Insulation Displacement Technology (IDT) termination, supporting 26-28AWG ribbon wire. Operates within a temperature range of -55°C to 125°C, with a blue housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1658527-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 622 |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1658527-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
