
64-position, 2-row female receptacle connector with 2.54mm pitch and row spacing. Features right-angle, through-hole solder termination for wire-to-board applications. Contact material is bronze with gold and tin plating, rated for 1A current and 250V AC. Operating temperature range is -65°C to 105°C. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1-1658620-2 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Forked |
| Depth | 6.09mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.16mm |
| Housing Color | Black |
| Insulation Diameter | 0.037inch |
| Lead Free | Lead Free |
| Length | 85.85mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH NOVO |
| Shrouded | No (Without) |
| Termination | Solder |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658620-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.