
13-position, single-row female header for board-to-board applications. Features a 2.54mm pitch and 0.53-inch height with straight, through-hole mounting for vertical PCB orientation. Contact material is bronze with gold, tin, and matte plating (3um thickness). Insulation material is glass, and the housing is green with UL94 V-0 flammability rating. Compliant with ELV and RoHS standards.
TE Connectivity 1-166088-3 technical specifications.
| Card Thickness | 1.82mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.13inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.53inch |
| Housing Color | Green |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-166088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.