
7-position, 2-row, mixed-contact, wire-to-wire connector assembly with tab contacts. Features a PBT housing in black, rated IP67 and UL94 V-0 for flammability. Designed for signal applications with a 0.157-inch pitch and 6.5mm row spacing, supporting a mating tab width of 0.063-inch. Operates within a temperature range of -40°C to 140°C, offering panel mounting and sealable capabilities.
Sign in to ask questions about the TE Connectivity 1-1670214-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1670214-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.5669inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.6732inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 6.5mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1670214-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
