
3-position, straight, male wire-to-wire connector with a PBT body and black color. Features a 1.5 x 0.63mm tab contact for signal applications, rated IP67 and UL94 V-0 flammability. Designed for panel or cable mounting, this connector offers a 0.157-inch pitch and is sealable with accessories. Operating temperature range is -40°C to 140°C.
Sign in to ask questions about the TE Connectivity 1-1670730-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1670730-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 47.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 1.0866inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1670730-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
