
3-position, sealed, wire-to-wire connector featuring female socket contacts for signal applications. This straight, single-row connector offers a 0.157-inch pitch and accepts 17AWG wire. Operating across a -40°C to 130°C temperature range, it provides a robust, polarized connection with a 0.047-inch mating tab width. The black housing ensures reliable performance in a free-hanging, cable-mounted configuration.
Sign in to ask questions about the TE Connectivity 1-1670917-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1670917-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.583inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 19mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.043inch |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1670917-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
