
This 5-contact cable mount housing is designed for use with 4mm pitch connectors. It has a straight body orientation and a crimp termination method. The housing is rated for operation between -40°C and 130°C and is limited to a maximum voltage of 12VDC.
TE Connectivity 1-1670921-1 technical specifications.
| Terminal Pitch (mm) | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 28.7 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 26.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Max Voltage Rating | 12VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1670921-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.