
18-position, single-row straight panel mount socket connector with a 0.156-inch pitch and 3.96mm spacing. Features bronze contacts with tin plating and a 0.13-inch contact post length. Designed for board-to-board connector systems, this green housing component offers UL94 V-0 flammability rating and is RoHS compliant. It terminates via solder and has a height of 0.53 inches.
TE Connectivity 1-167251-8 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.13inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.53inch |
| Housing Color | Green |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Panel |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.156inch |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.