RECEPTACLE ASSY R/A SMT STANDARD TYPE USB CONNECTOR
Sign in to ask questions about the TE Connectivity 1-1674429-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1674429-2 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1674429 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-1674429-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.