The 1-1676365-1 resistor from TE Connectivity is a thin film device packaged in an 0805 case. It has a resistance of 51.1 kilohms and a tolerance of 0.01%. The resistor operates over a temperature range of -55°C to 155°C and is packaged on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 51.1kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |