The HS/CGS series from TE Connectivity is a range of components with a maximum power dissipation of 10W. They have a lead/base style of solder and a resistance of 600 ohms. These components are available in bulk packaging with a quantity of 200 per package. They are compliant with the Restriction of Hazardous Substances (RoHS) directive. The HS/CGS series has a tolerance of 5% and a width and length of 0.669inch.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1676814-2 technical specifications.
| Height | 0.354inch |
| Lead/Base Style | Solder |
| Length | 0.669inch |
| Max Power Dissipation | 10W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 0.669inch |
| RoHS | Compliant |
No datasheet is available for this part.