
This surface mount resistor from TE Connectivity has a voltage rating of 300V and a tolerance of 5%. It is packaged in a tape and reel format and is compliant with ELV and RoHS regulations. The resistor has a resistance of 470mR and is suitable for use in a variety of applications. Operating supply voltage is 300V, and the resistor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |