Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this component supports wire gauges from 20 to 22 AWG, with a maximum current rating of 5A. Operating within a temperature range of -22°C to 221°C, it measures 19mm in length, 3.1mm in depth, and 3.9mm in height, with an insulation diameter of 0.095 inches. Packaged on tape and reel, this RoHS and ELV compliant component is unshielded and not radiation hardened.
TE Connectivity 1-170291-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.9mm |
| Insulation Diameter | 0.095inch |
| Lead Free | Not Applicable |
| Length | 19mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-170291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
