Headers & Wire Housings DLI REC CONTACT Reel of 1000
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |