This signal contact features a bronze contact material with gold plating, suitable for use with wire gauges between 20 and 22 AWG. It is designed for crimp termination and meets ELV compliance requirements. The contact is packaged in strips of 8000 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | -2.41mm |
| Lead Free | Not Applicable |
| Package Quantity | 8000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
