
The Universal MATE-N-LOK Wire-to-Wire Connector is a 2-position connector with a 6.35mm pitch, suitable for free hanging or cable mounting. It is compliant with RoHS and has a flammability rating of UL94 V-0. The connector is available in a package quantity of 2000 and is packaged in a bag. It is approved by CSA and VDE tested. The connector is designed for use in a wide operating temperature range of -55°C to 125°C.
TE Connectivity 1-1703061-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1703061-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
