
2-position, wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a 1.732-inch width and 17.05mm height. Constructed from PBT material, it accepts 0.047-inch mating tab width and operates within a -40°C to 125°C temperature range. This black, female housing is sealable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Height | 17.05mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 14.8mm |
| Material | PBT, Polybutylene |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.732inch |
| RoHS | Compliant |
