Two-position, straight, male wire-to-wire connector housing for signal applications. Features a black PBT body with a 4mm pitch, accepting tab contacts. Designed for cable mounting with a maximum operating temperature of 125°C and a minimum of -40°C. This sealable, RoHS compliant component is suitable for automotive environments.
TE Connectivity 1-1703498-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 0.673inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 14.8mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.732inch |
| RoHS | Compliant |
No datasheet is available for this part.