
Conn Housing PL 3 POS Crimp ST Panel Mount Black Box Automotive
Sign in to ask questions about the TE Connectivity 1-1703843-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1703843-1 technical specifications.
| Color | Black |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 37.5mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1703843-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.