This cable mount contact features a tin plating and is compliant with ELV regulations. It has an insulation diameter of 0.043inch and a mating tab width of 0.5mm. The contact is designed for crimp termination and is available in tape and reel packaging. It is not sealable without additional components and is compliant with RoHS regulations.
TE Connectivity 1-1703930-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.043inch |
| Mating Tab Width | 0.5mm |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.