
Right-angle modular connector, featuring a female gender and a single element configuration. This unshielded connector offers 4 contacts and 4 positions, with all positions loaded, designed for signal applications. It boasts gold-plated bronze contacts, a 1.5A maximum current rating, and a 150V AC maximum voltage rating. The polyester housing is black, UL94 V-0 flammability rated, and the connector is designed for right-angle PCB mounting with a 2.54mm pitch.
TE Connectivity 1-1705949-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 11.2mm |
| Material | Polyester |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 290 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1705949-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
