Right-angle USB connector, female, 8 positions loaded on 8 positions, single element configuration, with gold-plated bronze contacts. Features a black polyester housing, UL94 V-0 flammability rating, and solder termination. Designed for PCB mounting with a 2.54mm pitch and 1.57mm PCB thickness compatibility. Dimensions include 15.2mm length, 11.5mm width, and 18.1mm depth. Packaged in tape and reel for 200 units.
Sign in to ask questions about the TE Connectivity 1-1705951-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1705951-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 15.2mm |
| Material | Polyester |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1705951-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.