Checking distributor stock and pricing after the page loads.
| Color | Clear |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Vinyl |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |