
TE Connectivity 1-170823-3 technical specifications.
| Color | Natural, Clear |
| Contact Material | Stainless Steel |
| Depth | 7.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Vinyl |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Termination | Quick Connect |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-170823-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.