7-position circular connector, wire-to-wire system, featuring male gender and CRIMP contact type. Constructed with a PBT body and shell, this blue connector offers a 1.5mm system series with a 11.4mm pitch. Rated IP69K, waterproof, and dust-tight, it operates within a temperature range of -40°C to 248°C. Mountable via panel, bulkhead, or rear side nut, it is RoHS compliant and sealable.
Sign in to ask questions about the TE Connectivity 1-1718230-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1718230-1 technical specifications.
| Body Material | PBT |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 28mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.73inch |
| Material | Polybutylene |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 7 |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 11.4mm |
| Polarized | No |
| Ratings | IP69K, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718230-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.