
12-position, 1-row wire-to-board header with a 2.5mm pitch. Features male pin contacts made of brass with tin plating over copper, rated for 3.5A and 250V AC / 350V DC. Straight, through-hole mounting orientation with solder termination. Constructed with a natural polyamide housing and compliant with UL94 V-0 flammability rating.
TE Connectivity 1-171825-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural, Beige |
| Contact Current Rating | 3.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3.5A |
| Depth | 4.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.409inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pin Diameter | 0.64mm |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-171825-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.