
62-position, 3-row, male wire-to-wire rectangular connector with a straight orientation. Features a PBT black housing, 0.157-inch pitch, and 0.217-inch row spacing. Accommodates 1.5/2.8mm tab contacts for signal applications, with a maximum operating temperature of 248°C and a voltage rating of 36V. Includes strain relief and is sealable.
Sign in to ask questions about the TE Connectivity 1-1718324-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1718324-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 70.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.803inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 113.25mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 36V |
| Width | 2.783inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718324-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
