
2-position, straight, female socket connector for wire-to-wire applications. Features a PBT body material, black housing color, and a 2.54mm pitch. Designed for signal circuit applications, it accommodates wire gauges from 18AWG to 24AWG and has a mating tab width of 0.025 inches. Operating temperature range is -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1718333-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.244inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.315inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8700 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MQS |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.657inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718333-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
