
Automotive connector accessory, a straight black carrier designed for wire-to-device systems. Features a PBT body material, 25 positions across 3 rows with a 0.157-inch pitch and 0.165-inch row spacing. Operates within a -40°C to 248°C temperature range, boasting UL94 HB flammability rating and RoHS compliance. Includes a mating tab width of 0.11 inches and a polarized design.
TE Connectivity 1-1718484-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Height | 24.3mm |
| Hybrid Connector | Yes |
| Length | 42.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Package Quantity | 900 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718484-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.