
This 25-position connector is made from PBT material and features a blue color. It operates within a temperature range of -40°C to 248°C. The connector is packaged in a box and is available in quantities of 900. It is not sealable and does not have strain relief.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Package Quantity | 900 |
| Packaging | Box |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |