TE Connectivity 1-1718484-4 technical specifications.
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Material | PBT |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Package Quantity | 900 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718484-4 to view detailed technical specifications.
No datasheet is available for this part.