25-position, 2-row, straight wire-to-wire connector housing with 0.157-inch pitch and 0.217-inch row spacing. Features a PBT body material, black housing color, and accepts 0.11-inch mating tab width. Designed for signal applications, this hybrid connector operates between -40°C and 248°C, with UL94 HB flammability rating. Suitable for cable mounting with a straight orientation.
TE Connectivity 1-1718491-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.262inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 330 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.756inch |
| RoHS | Compliant |
No datasheet is available for this part.