
3-position, sealed, wire-to-wire connector system featuring female socket contacts and a straight, polarized orientation. This polyamide connector operates within a -40°C to 130°C temperature range, with a 0.157-inch pitch and 0.047-inch mating tab width. Designed for signal applications, it offers a 19mm length, 1.043-inch width, and 0.583-inch height, with a black housing color and crimp termination.
TE Connectivity 1-1718644-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.583inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation Material | Polyamide |
| Length | 19mm |
| Material | Polyamide |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON 1.2 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718644-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
