
This cable mount contact features a tin plating and is compliant with ELV standards. It has an insulation diameter of 0.203inch and a mating tab width of 9.5mm. The contact is designed for crimp termination and is available in a package quantity of 600, packaged on a tape and reel. The operating temperature range is from -40°C to 130°C.
Sign in to ask questions about the TE Connectivity 1-1719386-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1719386-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.203inch |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1719386-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.