This 5-position female rectangular connector features a 2-row design and is part of the MIC series. It is made with brass contacts plated with gold and has a natural color nylon insulation. The connector operates within a temperature range of -30°C to 105°C and is compliant with ELV standards. It is available in a bulk packaging with 120 pieces per pack.
TE Connectivity 1-172040-5 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-172040-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.